Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIK 15 10 SW :: Silicone cable 1.5 mm² black 10 m

Item-No.: SIK 15 10 SW
Colour:

Cable length:

Cable cross-section:

€17,70
Category of goods: 1 = discountable

SIK 15 10 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Silicon cable
    • Colour
    • Black
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Packaging
    • Packaging
    • Cable ring

The Jamara silicone cables have been specially developed for high-performance applications.
Due to their special construction from ultra-thin, braided strands of high-purity copper, the cables are
extremely flexible and provide the lowest possible internal resistance for high currents and voltages.
The special silicone covering makes the cables supple and temperature-resistant with a high insulating effect.

Features:

- Top quality "Made in Germany" for the highest loads
- Flexible, weatherproof and temperature-resistant insulation made from silicone
- Multi-conductor, braided stranded wires inside the cable
- Perfect for modelling, but also suitable for use in cars or for audio applications

Technical data:

- Length: 10 metres
- Number of cables: 1 x black
- Cable cross-section: 1.5 mm²
- Test voltage: 2.0 kV AC
- Nominal voltage (U0/U): 300/500 VAC
- Temperature range: from -50°C to +130°C
- Bending radius: 7.5 x D (fixed installation)
15 x D (free movement)
- Construction: 392 x 0.07



Manufacturer : JAMARA
Factory number : 99902
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicon cable
    • Colour
    • Black
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual