Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SC21 1X16GG-50 :: Multi-standard SC 2.1 — 50 m, 1 x 16, green/yellow

Item-No.: SC21 1X16GG-50
Colour:

Cable length:

Cable cross-section:

€168,20
Category of goods: 1 = discountable

Multi-Standard SC 2.1 1X16 GNYE

  • Product Description
  • Technical information
  • General
    • Type
    • Stranded hook-up wire
    • Colour
    • Green/yellow
    • Temperatur max.
    • 70
    • Material
    • PVC-Isoliert
  • Electrical values
    • Approval
    • VDE 0295 class 5/IEC 60228 class 5
    • Load limit
    • 450/750 V
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 16 mm²
  • Packaging
    • Packaging
    • Ringware

The multi-standard SC 2.1 is a single-core connection and control cable.

  • Finely stranded litz wire made from tin-plated copper wires

  • Special PVC core insulation

  • Flame-retardant in accordance with IEC 60332-1-2

  • Flame-retardant in accordance with UL VW1/CSA FT1

  • Oil resistant


Areas of application
  • Internal wiring of devices

  • Wiring for control cabinets

  • Factory wiring




Manufacturer : LAPPKABEL
Factory number : 4160900/50
Package weight : 9.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stranded hook-up wire
    • Colour
    • Green/yellow
    • Temperatur max.
    • 70
    • Material
    • PVC-Isoliert
  • Electrical values
    • Approval
    • VDE 0295 class 5/IEC 60228 class 5
    • Load limit
    • 450/750 V
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 16 mm²
  • Packaging
    • Packaging
    • Ringware
Datasheet/manual