Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLINGELDRAHT :: Y/bell cable 2-colours, dia. 0.6 mm, 10 meters

Item-No.: KLINGELDRAHT
€5,80
Category of goods: 1 = discountable

KLINGELDRAHT

  • Product Description
  • Technical information
  • General
    • Type
    • Bell wire
    • Colour
    • Black/white
    • Number of leads
    • 2 pole
  • Measures
    • Cable length
    • 10 m
    • Øexternal
    • 0.6 mm
  • Electrical values
    • Load limit
    • 100 V
  • Packaging
    • Packaging
    • Cable ring

Conductor: bare, solid copper conductor, dia. 0.6 mm
Insulation: PVC, cores stranded in layers, sleeve: PVC
Peak operating voltage: 100 V
Temperature range: active -5 to +70°C
Temperature range: inactive -20 to +70°C



Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bell wire
    • Colour
    • Black/white
    • Number of leads
    • 2 pole
  • Measures
    • Cable length
    • 10 m
    • Øexternal
    • 0.6 mm
  • Electrical values
    • Load limit
    • 100 V
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual