Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H07VU 2,5-50 SW :: 50 m jumper/control wire, 1x2.5 mm², black

Item-No.: H07VU 2,5-50 SW
Colour:

Cable length:

Cable cross-section:

€17,30
Category of goods: 1 = discountable

H07VU 2,5-50 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper/control wire
    • Cable type
    • H07V-U
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 450 / 750 V
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
Jumper/control wire H07 VU 1x2.5 mm²

Use: in pipes, switchgear, and distributors, as well as internal wiring of various equipment.

Conforms to VDE 0281
450/750 V
Single-wire
Length: 50 m
Colour: black



Package weight : 1.527 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper/control wire
    • Cable type
    • H07V-U
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 450 / 750 V
  • Measures
    • Cable length
    • 50 m
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual