Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VK 1,0-10GG :: 10-m jumper/control litz wire, ST1 - 1.0 mm², green-yellow

Item-No.: H05VK 1,0-10GG
Colour:

Cable length:

Cable cross-section:

€2,10
Category of goods: 1 = discountable

H05VK 1,0-10GG

  • Product Description
  • Technical information
  • General
    • Type
    • Jumper/control litz wire
    • Cable type
    • H05V-K
    • Design
    • Multiple-wired
    • Colour
    • Green/yellow
    • Number of leads
    • 1 pole
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Packaging
    • Packaging
    • Cable ring

Jumper/control litz wire, H05V-K ST1 - 1.0 mm², multi-wire.

For protected routing in devices, as well as in and on lights. Also for routing in tubes on and below surface, but only for signalling systems. In and around electronic equipment in power installations for measuring, controlling and regulating.

Conforms to VDE 0281
300/500 V
Multi-wire
Length: 10 m
Colour: green-yellow



Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jumper/control litz wire
    • Cable type
    • H05V-K
    • Design
    • Multiple-wired
    • Colour
    • Green/yellow
    • Number of leads
    • 1 pole
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 1.0 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual