Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLK 2,5 SW-100 :: Automotive cables, 1 x 2.5 mm², black, 100 m coil

Item-No.: FLK 2,5 SW-100
Colour:

Cable length:

€53,20
Category of goods: 1 = discountable

FLK 2,5 SW-100

  • Product Description
  • Technical information
  • General
    • Type
    • Motor vehicle/vehicle cable/litz wire
    • Cable type
    • FLRY
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Electrical values
    • Approval
    • nach DIN 72551
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 3.0 mm
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring

Automotive cable according to DIN 72551

Type FLRY
Insulation reduced
2.5 mm²
100 m coil
Black



Package weight : 2.591 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motor vehicle/vehicle cable/litz wire
    • Cable type
    • FLRY
    • Colour
    • Black
    • Number of leads
    • 1 pole
  • Electrical values
    • Approval
    • nach DIN 72551
  • Measures
    • Cable length
    • 100 m
    • Øexternal
    • 3.0 mm
  • Implementation
    • Cable cross-section
    • 2.5 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual