0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEIGER 28-1 SW :: Plug-in pointer for KNOB 28...

Item-No.: ZEIGER 28-1 SW
€0,39
Category of goods: 1 = discountable

ZEIGER 28-1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Plug-in pointer
    • Assembly
    • für Knopf 28
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Plug-in pointer for knob 28...


Manufacturer : MENTOR
Factory number : 333.100
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug-in pointer
    • Assembly
    • für Knopf 28
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual