Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCHEIBE 20-1 :: Numbered dial disc for KNOB 20...

Item-No.: SCHEIBE 20-1
€0,68
Category of goods: 1 = discountable

SCHEIBE 20-1

  • Product Description
  • Technical information
  • General
    • Type
    • Number plate
    • Assembly
    • für Knopf 20
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Transparent

Numbered dial disc for knob 20...



Manufacturer : MENTOR
Factory number : 332.201
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Number plate
    • Assembly
    • für Knopf 20
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Transparent
Datasheet/manual