Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RIFFELMUTTER 6 :: Knurled nut for 6-mm shaft

Item-No.: RIFFELMUTTER 6
€1,25
Category of goods: 1 = discountable

RIFFELMUTTER 6

  • Product Description
  • Technical information
  • General
    • Type
    • Knurled nuts
    • Mounting form
    • For 6.0 mm shaft

Knurled nut for 6-mm shaft

For watertight front panel installation, e.g. for switches and potentiometers.



Manufacturer : MENTOR
Factory number : 6601.0403
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knurled nuts
    • Mounting form
    • For 6.0 mm shaft
Datasheet/manual