Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P6 SCREW ACHSE :: Axle bushing for 6 mm potentiometers

Item-No.: P6 SCREW ACHSE
€1,30
Category of goods: 1 = discountable

P6 SCREW ACHSE

  • Product Description
  • Technical information
  • General
    • Type
    • Axle bushing
    • Assembly
    • For 6.0 mm shaft
    • Mounting form
    • For 6.0 mm shaft
    • Material
    • Plastic
    • Colour
    • Silver
  • Measures
    • Ø
    • 9.0 mm

Axle bushing for 6 mm axle

For additional clearance-free guidance of the 6 mm potentiometer in the front panel. Installation diameter: 9 mm.



Manufacturer : MENTOR
Factory number : 729
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Axle bushing
    • Assembly
    • For 6.0 mm shaft
    • Mounting form
    • For 6.0 mm shaft
    • Material
    • Plastic
    • Colour
    • Silver
  • Measures
    • Ø
    • 9.0 mm
Datasheet/manual