Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW TK-PIN RO :: TOP KNOBS marking element PIN, pastel pink

Item-No.: OKW TK-PIN RO
Colour:

€0,63
Category of goods: 1 = discountable

OKW TK-PIN RO

  • Product Description
  • Technical information
  • General
    • Type
    • Marking pin
    • Colour
    • Pastel pink

For a unique, aesthetically sophisticated knob design. Give your devices a modern, contemporary appearance by selecting one of these markers aligned to the application in question.
Simply place the marking element on the TOP-KNOBS range. The screw fixing of the knobs will be invisible.
Potentiometer knob and marking elements to be ordered separately.

Colour: pastel pink



Manufacturer : OKW
Factory number : A1101003
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marking pin
    • Colour
    • Pastel pink
Datasheet/manual