Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW TK-PIN GR :: TOP KNOBS marking element PIN, pastel grey

Item-No.: OKW TK-PIN GR
Colour:

€0,60
Category of goods: 1 = discountable

OKW TK-PIN GR

  • Product Description
  • Technical information
  • General
    • Type
    • Marking part
    • Design
    • Pin
    • Assembly
    • für Potentiometerknopf von OKW
    • Mounting form
    • Pin
    • Material
    • Plastic
    • Colour
    • Pastel grey
  • Measures
    • Height
    • 16 mm

For a unique, aesthetically sophisticated knob design. Give your devices a modern, contemporary appearance by selecting one of these markers aligned to the application in question.
Simply place the marking element on the TOP-KNOBS range. The screw fixing of the knobs will be invisible.
Potentiometer knob and marking elements to be ordered separately.

Colour: pastel grey



Manufacturer : OKW
Factory number : A1101007
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marking part
    • Design
    • Pin
    • Assembly
    • für Potentiometerknopf von OKW
    • Mounting form
    • Pin
    • Material
    • Plastic
    • Colour
    • Pastel grey
  • Measures
    • Height
    • 16 mm
Datasheet/manual