Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OKW TK-20-6 GR :: Potentiometer knob Ø 20 mm, 6-mm axle, TOP-KNOBS, grey


OKW TK-20-6 GR

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • Screw fastening
    • Assembly
    • For shaft 6 mm in diameter
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Grey
  • Measures
    • Ø
    • 20 mm
    • Height
    • 16 mm

Potentiometer knob with screw fixing.
Unique, aesthetically sophisticated knob design. Give your devices a modern, contemporary appearance by selecting one of these markers aligned to the application in question. The shaft arm is positioned further back, so that external potentiometer nuts are covered. The screw fixings remain invisible thanks to the marking elements.
Potentiometer knob and marking elements to be ordered separately.

For shaft 6 mm in diameter
Knob: Ø 20 mm
Height: 16 mm
Colour: grey



Manufacturer : OKW
Factory number : A1020068
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • Screw fastening
    • Assembly
    • For shaft 6 mm in diameter
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Grey
  • Measures
    • Ø
    • 20 mm
    • Height
    • 16 mm
Datasheet/manual