Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 524.611 :: Knob, øA 40 mm, ød 6 mm, dash display

Item-No.: MEN 524.611
€3,55
Category of goods: 1 = discountable

MEN 524.611

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • With red dash display
    • Assembly
    • With red dash display
    • Mounting form
    • Round
    • Material
    • Aluminium
    • Colour
    • Silver

Aluminium knob

• With set screw fixing
• Protective lacquer
• With red dash display



Manufacturer : MENTOR
Factory number : 524.611
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • With red dash display
    • Assembly
    • With red dash display
    • Mounting form
    • Round
    • Material
    • Aluminium
    • Colour
    • Silver
Datasheet/manual