0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 476.61 :: Knob, øA 28 mm, ød 6 mm, black

Item-No.: MEN 476.61
€2,99
Category of goods: 1 = discountable

MEN 476.61

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 6 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Plastic knob with collet fastening

• Material: ABS
• Suitable for high torque transfers

• ØA: 28 mm
• Ød: 6 mm
• ØC: 31.5 mm
• B: 24.5 mm



Manufacturer : MENTOR
Factory number : 476.61
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 6 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual