Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 474.91 :: Knob, øA 50 mm, ød 10 mm, black

Item-No.: MEN 474.91
€4,99
Category of goods: 1 = discountable

MEN 474.91

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • ABS
    • Colour
    • Black
  • Specials
    • Specification
    • ØA 50 mm, Ød 10 mm

Plastic knob with collet fastening

• Material: ABS
• Suitable for high torque transfers

• ØA: 50 mm
• Ød: 10 mm
• ØC: 58 mm
• B: 35.5 mm



Manufacturer : MENTOR
Factory number : 474.91
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dial
    • Design
    • ABS
    • Colour
    • Black
  • Specials
    • Specification
    • ØA 50 mm, Ød 10 mm
Datasheet/manual