Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 473.91 :: Knob, øA 76 mm, ød 10 mm, black

Item-No.: MEN 473.91
€7,40
Category of goods: 1 = discountable

MEN 473.91

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 10 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black

Plastic knob with collet fastening

• Material: ABS
• Suitable for high torque transfers

• ØA: 76 mm
• Ød: 10 mm
• ØC: 90 mm
• B: 40 mm



Manufacturer : MENTOR
Factory number : 473.91
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 10 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual