Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEN 320.621 :: Knob, øA 19 mm, ød 6 mm, black

Item-No.: MEN 320.621
€3,45
Category of goods: 1 = discountable

MEN 320.621

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 6 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black

Plastic adjusting knob with set screw fixing

• Material: ABS
• Suitable for high torque transfers

• ØA: 19 mm
• Ød: 6 mm
• ØC: 21 mm
• B: 16 mm



Manufacturer : MENTOR
Factory number : 320.621
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 6 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual