Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MD 20 SW :: Nut cover for KNOB 20...

Item-No.: MD 20 SW
€0,24
Category of goods: 1 = discountable

MD 20 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Nut cover
    • Assembly
    • für Knopf 20
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black

Nut cover for knob 20 to conceal the potentiometer nut



Manufacturer : MENTOR
Factory number : 332.120
Package weight : 0.00038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nut cover
    • Assembly
    • für Knopf 20
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual