Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KR 4-6M :: Metal reducer from 4 mm to 6 mm

Item-No.: KR 4-6M
€0,24
Category of goods: 1 = discountable

KR 4-6M

  • Product Description
  • Technical information
  • General
    • Type
    • Reducer
    • Assembly
    • für Potentiometerknöpfe
    • Mounting form
    • from 4.0 mm to 6.0 mm
    • Material
    • Metal
    • Colour
    • Silver

Metal reducer

For fitting potentiometer buttons with 6-mm hole on a potentiometer axis with a diameter of 4 mm.



Manufacturer : MENTOR
Factory number : 640
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reducer
    • Assembly
    • für Potentiometerknöpfe
    • Mounting form
    • from 4.0 mm to 6.0 mm
    • Material
    • Metal
    • Colour
    • Silver
Datasheet/manual