Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPFAUTOMAT :: Automatic knob unit for 6-mm potentiometer

Item-No.: KNOPFAUTOMAT
€28,60
Category of goods: 1 = discountable

KNOPFAUTOMAT

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic knob unit
    • Design
    • Ratio 6:1
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Aluminium
  • Measures
    • Height
    • 32.5 mm
    • Ø
    • 22.0 mm

Automatic knob unit for 6-mm axis

These rough/fine adjustment knobs are attached to the 6-mm potentiometer axis. A lock pin in the front panel protects against twisting. The revolutions are transferred to the potentiometer in the ratio 6:1.



Manufacturer : MENTOR
Factory number : 125.3
Package weight : 0.029 kg
Technical information
  • General
    • Type
    • Automatic knob unit
    • Design
    • Ratio 6:1
    • Mounting form
    • For 6.0 mm shaft
    • Colour
    • Aluminium
  • Measures
    • Height
    • 32.5 mm
    • Ø
    • 22.0 mm
Datasheet/manual