Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 15 SW :: Rotary knob with marker for 6-mm axis

Item-No.: KNOPF 15 SW
€1,15
Category of goods: 1 = discountable

KNOPF 15 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • With mark, without lid
    • Assembly
    • For 6.0 mm shaft
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Ø
    • 15.0 mm

Collet knob, conical, with marker for 6-mm axis

The collet chuck effects the connection between the knob and the axis around the full circumference and not just at one point.

Please order matching knob cover with order.



Manufacturer : MENTOR
Factory number : KNOPF 15/6 MATT
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • With mark, without lid
    • Assembly
    • For 6.0 mm shaft
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Ø
    • 15.0 mm
Datasheet/manual