Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 14M-6 SW :: Rotary knob with marker for 6-mm axis NOTE: please order cover s

Item-No.: KNOPF 14M-6 SW
€1,50
Category of goods: 1 = discountable

KNOPF 14M-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • With mark, without lid
    • Assembly
    • For 6.0 mm shaft
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Ø
    • 14.0 mm
    • Height
    • 14.0 mm

Rotary knob with marker for 6-mm axis

The cross-cut collets in the knob body are pressed around the full circumference of the potentiometer/switch nuts with a secure and non-slip fit by tightening the hexagon nut. The shiny, conical knob body is roughly notched around the circumference for secure operation. The collet chuck is sealed by the cover.

Please order cover separately!



Manufacturer : MENTOR
Factory number : 331.61
Package weight : 0.004 kg
Technical information
  • General
    • Type
    • Potentiometer button
    • Design
    • With mark, without lid
    • Assembly
    • For 6.0 mm shaft
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Ø
    • 14.0 mm
    • Height
    • 14.0 mm
Datasheet/manual