0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 13-164E :: Knob for 6mm shaft flattened

Item-No.: KNOPF 13-164E
€0,46
Category of goods: 1 = discountable

KNOPF 13-164E

  • Product Description
  • Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 6 / 4.5 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Ø
    • 13 mm
    • Height
    • 16 mm
ALPS - Knob for 6mm shaft, flattened

• Collet (Ø): 6 / 4, 5 mm
• Dimensions (ØxH): 13 x 16 mm
• Color: black



Manufacturer : ALPS
Factory number : 861036
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Potentiometer button
    • Assembly
    • für Achse Ø 6 / 4.5 mm
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
  • Measures
    • Ø
    • 13 mm
    • Height
    • 16 mm