Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 10-150B :: Rotary knob for rotary axis 6 mm

Item-No.: KNOPF 10-150B
€0,31
Category of goods: 1 = discountable

KNOPF 10-150B

  • Product Description
  • Technical information
  • General
    • Type
    • Knob
    • Design
    • For 6 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 15 mm
    • Ø
    • 10 mm

ALPS — rotary knob for rotary axis 6 mm

• Mount (dia.): 6 mm (circular mount)
• Dimensions (dia. x D): 10 x 15 mm
• Colour: black



Manufacturer : ALPS
Factory number : 860002
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knob
    • Design
    • For 6 mm shaft
    • Colour
    • Black
  • Measures
    • Height
    • 15 mm
    • Ø
    • 10 mm
Datasheet/manual