Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNEBEL 25-6 SW :: Toggle with marker for 6-mm axis NOTE: please order cover separa

Item-No.: KNEBEL 25-6 SW
€1,85
Category of goods: 1 = discountable

KNEBEL 25-6 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Toggle
    • Design
    • mit Markierung, ohne Deckel
    • Colour
    • Black
  • Measures
    • Height
    • 20.0 mm
    • Ø
    • 25.0 mm

Rotary knob with marker for 6-mm axis

Matching lid: LID 14M xx



Manufacturer : MENTOR
Factory number : 353.61
Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Toggle
    • Design
    • mit Markierung, ohne Deckel
    • Colour
    • Black
  • Measures
    • Height
    • 20.0 mm
    • Ø
    • 25.0 mm
Datasheet/manual