Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DK10-150 :: Rotary knob suitable for EC11B1524B LED

Item-No.: DK10-150
€0,31
Category of goods: 1 = discountable

DK10-150

  • Product Description
  • Technical information
  • General
    • Type
    • Dial
    • Design
    • Suitable for EC11B1524B LED
    • Colour
    • Black

Rotary knob suitable for: EC11B1524B LED

Colour: black



Manufacturer : ALPS
Factory number : DK10-150 A.4/3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dial
    • Design
    • Suitable for EC11B1524B LED
    • Colour
    • Black
Datasheet/manual