Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DECKEL 20M GR :: Covering cap for knob 20...

Item-No.: DECKEL 20M GR
Colour:

€0,29
Category of goods: 1 = discountable

DECKEL 20M GR

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Assembly
    • für Knopf 20, Zeiger 20
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Grey

Covering cap for knob 20...



Manufacturer : MENTOR
Factory number : 332.664
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Assembly
    • für Knopf 20, Zeiger 20
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Grey
Datasheet/manual