Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DECKEL 15 SW :: Cover for button15, black

Item-No.: DECKEL 15 SW
€0,29
Category of goods: 1 = discountable

DECKEL 15 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Cap
    • Assembly
    • For button 15 SW
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black

Button cover for 15 mm collet buttons



Manufacturer : MENTOR
Factory number : ABDECKKAPPE 15 SCHWARZ
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap
    • Assembly
    • For button 15 SW
    • Mounting form
    • Round
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual