Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACHSKUPPLUNG 1 :: Shaft coupler from 4 mm to 6 mm

Item-No.: ACHSKUPPLUNG 1
€1,65
Category of goods: 1 = discountable

ACHSKUPPLUNG 1

  • Product Description
  • Technical information
  • General
    • Type
    • Axle coupling
    • Mounting form
    • from 4.0 mm to 6.0 mm

Shaft coupler 4 mm to 6 mm
For connecting potentiometer shafts.



Manufacturer : MENTOR
Package weight : 0.0122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Axle coupling
    • Mounting form
    • from 4.0 mm to 6.0 mm
Datasheet/manual