Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 2070 :: Contact WL, 100 ml — general purpose cleaner

Item-No.: KONTAKT 2070
€3,99
Category of goods: 1 = discountable

KONTAKT WL 100 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Spray wash
    • Design
    • WL contact
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412,
    • P-statements
    • P102, P210, P211, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact WL from CRC Industries

Universal spray wash for entire electronics. The quick-action cleaner loosens oily, greasy or sticky dirt without leaving any residues. It is compatible with common materials in the electronics field.

Cleaning of electrical contacts, e.g. complementing CONTACT 60. Degreasing of bearings and metal surfaces in precision mechanics. Removal of pen or felt-tip pen markings on housing surfaces.

We recommend CONTACT NB as an incombustible safety cleaner.

Can size: 100 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 710 04
Package weight : 0.1306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spray wash
    • Design
    • WL contact
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412,
    • P-statements
    • P102, P210, P211, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None