Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 202 :: Contact 60, 200 ml — oxide-removing contact cleaner

Item-No.: KONTAKT 202
€7,70
Category of goods: 1 = discountable

KONTAKT 60 200 ML

  • Product Description
  • Technical information
  • General
    • Design
    • Kontakt 60
    • Type
    • Oxide and sulphide solvent cleaner
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact 60 from CRC Industries

Oxide-removing contact cleaner — proven over more than 40 years. Contact 60 removes troubling corrosion layers and dirt from contact materials and eliminates contact resistances and voltage losses in plugs, switches, tuners etc.

For optimum cleaning, we recommend rinsing away loosened corrosion products with CONTACT WL spray wash. Contacts can then be protected from repeated corrosion permanently with CONTACT 61.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 700 09
Package weight : 0.2211 kg
RoHS : conform
Technical information
  • General
    • Design
    • Kontakt 60
    • Type
    • Oxide and sulphide solvent cleaner
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None