Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 2010 :: Contact 60, 100 ml — oxide-removing contact cleaner

Item-No.: KONTAKT 2010
€4,20
Category of goods: 1 = discountable

KONTAKT 60 100 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Oxide and sulphide solvent cleaner
    • Design
    • Kontakt 60
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271, P410
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact 60 from CRC Industries

Oxide-removing contact cleaner — proven over more than 40 years. Removes troubling corrosion layers and dirt from contact materials and eliminates contact resistances and voltage losses in plugs, switches, tuners etc.

For optimum cleaning, we recommend rinsing away loosened corrosion products with CONTACT WL spray wash. Contacts can then be protected from repeated corrosion permanently with CONTACT 61.

Can size: 100 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 700 04
Package weight : 0.125 kg
RoHS : conform
Technical information
  • General
    • Type
    • Oxide and sulphide solvent cleaner
    • Design
    • Kontakt 60
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271, P410
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None