0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONNECTOR SD 22 :: MMC and SD card connector, 9-pin, with shield

Item-No.: CONNECTOR SD 22
€5,70
Category of goods: 1 = discountable

CONNECTOR SD 22

  • Product Description
  • Technical information
  • General
    • Design
    • With metal shield
    • Assembly
    • Soft-Lock
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 9
    • Temperatur max.
    • -25 … +85
  • Measures
    • Length
    • 30.50 mm
    • Width
    • 28.00 mm
    • Depth
    • 2.80 mm
9-pin connector from YAMAICHI
For multimedia and secure digital cards.
With metal shield and push-in/push-out
eject mechanism.

SMD mounting, gold-plated contacts.
Compact design.
Width: 28 mm
Height: 2.8 mm
Length: 29 mm



Manufacturer : YAMAICHI
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Design
    • With metal shield
    • Assembly
    • Soft-Lock
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 9
    • Temperatur max.
    • -25 … +85
  • Measures
    • Length
    • 30.50 mm
    • Width
    • 28.00 mm
    • Depth
    • 2.80 mm
Datasheet/manual