Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONNECTOR SD 21 :: MMC and SD card connector, 9-pin

Item-No.: CONNECTOR SD 21
€4,45
Category of goods: 1 = discountable

CONNECTOR SD 21

  • Product Description
  • Technical information
  • General
    • Assembly
    • Soft-Lock
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 9
    • Temperatur max.
    • -25 … +85
  • Measures
    • Length
    • 23.30 mm
    • Width
    • 27.40 mm
    • Depth
    • 3.10 mm

9-pin connector from YAMAICHI
For multimedia and secure digital cards.

SMD mounting, gold-plated contacts.
Compact, open design.
Width: 27.4 mm
Height: 3.4 mm
Length: 23.3+6.0 mm



Manufacturer : YAMAICHI
Factory number : FPS009-3001BL
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Soft-Lock
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 9
    • Temperatur max.
    • -25 … +85
  • Measures
    • Length
    • 23.30 mm
    • Width
    • 27.40 mm
    • Depth
    • 3.10 mm
Datasheet/manual