Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONNECTOR CF 02 :: CF card connector, 2x25-pin for type I and II

Item-No.: CONNECTOR CF 02
€7,99
Category of goods: 1 = discountable

CONNECTOR CF 02

  • Product Description
  • Technical information
  • General
    • Model
    • CF050P2-103-10-DS
    • Assembly
    • With ejector
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 2x 25
    • Temperatur max.
    • -50 … +85
  • Electrical values
    • Load limit
    • 260 °C peak
  • Measures
    • Length
    • 52.30 mm
    • Width
    • 51.00 mm
    • Depth
    • 6.90 mm

2 x 25-pin connector from YAMAICHI
For compact flash cards type I and II.

SMD mounting, gold-plated contacts.
Width: 47.8 mm
Height: 7.05 mm
Stand-off height: 2.2 mm
With eject mechanism.

With the stand-off height, the surface can
be used under the element for SMD configuring
of components.

Manufacturer: Yamaichi
Manufacturer designation: CF050P2-103-10DS



Manufacturer : YAMAICHI
Factory number : CF050P2-103-10DS
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • CF050P2-103-10-DS
    • Assembly
    • With ejector
    • Material
    • Plastic, gold-plated brass contacts
    • Pole number
    • 2x 25
    • Temperatur max.
    • -50 … +85
  • Electrical values
    • Load limit
    • 260 °C peak
  • Measures
    • Length
    • 52.30 mm
    • Width
    • 51.00 mm
    • Depth
    • 6.90 mm
Datasheet/manual