Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RBC 162/1 :: Crimp terminal, RBC 162/1, snap-contact

Item-No.: RBC 162/1
€0,55
Category of goods: 1 = discountable

RBC 162/1

  • Product Description
  • Technical information
  • General
    • Model
    • NR-Serie
    • Type
    • Compact industrial connectors
    • Design
    • Crimp socket
    • Assembly
    • BO crimping
    • Material
    • Silver-plated CuZn contacts
  • Implementation
    • Type of connector
    • For NR series, ST series 5-pin
    • Cable cross-section
    • 0.14 … 0.5 mm²
  • Interfaces
    • Connection
    • Snap-in contact
  • Measures
    • Length
    • 25 mm
    • Ø
    • 3.28 mm

RBC 162/1 crimp terminal for N11R FF/N11R EF



Manufacturer : BELDEN
Factory number : RBC 162/1 AG
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • NR-Serie
    • Type
    • Compact industrial connectors
    • Design
    • Crimp socket
    • Assembly
    • BO crimping
    • Material
    • Silver-plated CuZn contacts
  • Implementation
    • Type of connector
    • For NR series, ST series 5-pin
    • Cable cross-section
    • 0.14 … 0.5 mm²
  • Interfaces
    • Connection
    • Snap-in contact
  • Measures
    • Length
    • 25 mm
    • Ø
    • 3.28 mm
Datasheet/manual