Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N6R AM2D :: 6-pin + PE panel plug, connectors, solderable

Item-No.: N6R AM2D
€5,75
Category of goods: 1 = discountable

N6R AM2D

  • Product Description
  • Technical information
  • General
    • Model
    • NR-Serie
    • Type
    • Compact industrial connectors
    • Pole number
    • 6 + PE
    • Assembly
    • Contact holder in the housing
    • Material
    • Plastic, silver-plated contacts
    • Temperatur max.
    • -40 … +90
    • Colour
    • Grey
    • Screw connection
    • PG13.5
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Length
    • 36.3 mm
    • Ø
    • 29.5 mm
  • Electrical values
    • Approval
    • DIN 43651
    • Load limit
    • 250 V DC/AC / 10 A
  • Implementation
    • Cable cross-section
    • 0.5 … 1.5 mm²
    • Protection class
    • IP65

Control signal connector from the NR series from Hirschmann.

Panel plug with contact holder in the housing, robust round connector. Central screw for a vibration-proof connection.

Please order crimp connections separately.



Manufacturer : BELDEN
Factory number : N6R AM 2 D
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Model
    • NR-Serie
    • Type
    • Compact industrial connectors
    • Pole number
    • 6 + PE
    • Assembly
    • Contact holder in the housing
    • Material
    • Plastic, silver-plated contacts
    • Temperatur max.
    • -40 … +90
    • Colour
    • Grey
    • Screw connection
    • PG13.5
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Length
    • 36.3 mm
    • Ø
    • 29.5 mm
  • Electrical values
    • Approval
    • DIN 43651
    • Load limit
    • 250 V DC/AC / 10 A
  • Implementation
    • Cable cross-section
    • 0.5 … 1.5 mm²
    • Protection class
    • IP65
Datasheet/manual