0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N11R FF :: 11-pin + PE plug-in socket, angled, RBC162/1

Item-No.: N11R FF
€9,95
Category of goods: 1 = discountable

N11R FF

  • Product Description
  • Technical information
  • General
    • Model
    • NR series
    • Type
    • Cable socket
    • Pole number
    • 11 + PE
    • Assembly
    • Strain relief by means of a clamping ring
    • Screw connection
    • PG 11
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 12 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • For RBC 162/1
    • Cable cross-section
    • 0.14 … 0.5 mm²
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • Crimping
  • Measures
    • Length
    • 66.2 mm
    • Width
    • 29.5 mm
    • Height
    • 56 mm
    • Cable inlet Ø
    • 8 … 10 mm
  • Electrical values
    • Approval
    • DIN 43651
    • Load limit
    • 60 V DC/AC / 5 A
Control signal connector from the NR series from Hirschmann.

Angled plug-in socket, robust round connector. Central screw for a vibration-proof connection.

Please order crimp connections separately.



Manufacturer : BELDEN
Factory number : N11R FF
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Model
    • NR series
    • Type
    • Cable socket
    • Pole number
    • 11 + PE
    • Assembly
    • Strain relief by means of a clamping ring
    • Screw connection
    • PG 11
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 12 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • For RBC 162/1
    • Cable cross-section
    • 0.14 … 0.5 mm²
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • Crimping
  • Measures
    • Length
    • 66.2 mm
    • Width
    • 29.5 mm
    • Height
    • 56 mm
    • Cable inlet Ø
    • 8 … 10 mm
  • Electrical values
    • Approval
    • DIN 43651
    • Load limit
    • 60 V DC/AC / 5 A
Datasheet/manual