Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


N11R AM2M20 :: 11-pin + PE panel plug, crimp connectors

Item-No.: N11R AM2M20
€10,70
Category of goods: 1 = discountable

N11R AM2M20

  • Product Description
  • Technical information
  • General
    • Model
    • NR-Serie
    • Type
    • Compact industrial connectors
    • Pole number
    • 11 + PE
    • Assembly
    • Metal winding in the housing
    • Material
    • Plastic, silver-plated contacts
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • With RSC 162/1 pins
    • Cable cross-section
    • 0,15 … 0,5 mm²
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • Crimping
  • Measures
    • Length
    • 36.3 mm
    • Ø
    • 29.5 mm
  • Electrical values
    • Approval
    • DIN 43651
    • Load limit
    • 60 V DC/AC / 5 A

Control signal connector from the NR series from Hirschmann.

Panel plug with contact holder in the housing, robust round connector. Central screw for a vibration-proof connection.

Please order crimp connections separately.



Manufacturer : BELDEN
Factory number : 934 338-106
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Model
    • NR-Serie
    • Type
    • Compact industrial connectors
    • Pole number
    • 11 + PE
    • Assembly
    • Metal winding in the housing
    • Material
    • Plastic, silver-plated contacts
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • With RSC 162/1 pins
    • Cable cross-section
    • 0,15 … 0,5 mm²
    • Protection class
    • IP65
  • Interfaces
    • Connection
    • Crimping
  • Measures
    • Length
    • 36.3 mm
    • Ø
    • 29.5 mm
  • Electrical values
    • Approval
    • DIN 43651
    • Load limit
    • 60 V DC/AC / 5 A
Datasheet/manual