Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G4 A5M :: 4-pin surface-mounted device plug with flange

Item-No.: G4 A5M
€1,75
Category of goods: 1 = discountable

G4 A5M

  • Product Description
  • Technical information
  • General
    • Model
    • G series
    • Type
    • Compact connectors for control voltage
    • Design
    • Surface-mounted device plug with flange
    • Pole number
    • 4
    • Material
    • Plastic, tin contacts
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldering pin
  • Measures
    • Length
    • 19 mm
    • Width
    • 29 mm
    • Height
    • 10.8 mm
    • Cable inlet Ø
    • Max. 1,0 mm
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 50 V AC/DC / 10 A
  • Implementation
    • Protection class
    • IP65

Hirschmann G-series

For electrical connections in hydraulic and pneumatic controls with very narrow spaces and a high contamination level. Vibration-proof with central screw.



Manufacturer : BELDEN
Factory number : G 4 A 5 M SCHWARZ
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Model
    • G series
    • Type
    • Compact connectors for control voltage
    • Design
    • Surface-mounted device plug with flange
    • Pole number
    • 4
    • Material
    • Plastic, tin contacts
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldering pin
  • Measures
    • Length
    • 19 mm
    • Width
    • 29 mm
    • Height
    • 10.8 mm
    • Cable inlet Ø
    • Max. 1,0 mm
  • Electrical values
    • Approval
    • VDE
    • Load limit
    • 50 V AC/DC / 10 A
  • Implementation
    • Protection class
    • IP65
Datasheet/manual