Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G30 E2 :: Appropriate seal 0.8 mm for G4 + G30

Item-No.: G30 E2
€0,24
Category of goods: 1 = discountable

G30 E2

  • Product Description
  • Technical information
  • General
    • Model
    • G series
    • Type
    • Compact connectors for control voltage
    • Design
    • Seal, 0.8 for G series
    • Material
    • NBR
    • Temperatur max.
    • -40 … +90
  • Measures
    • Length
    • 19 mm
    • Width
    • 29 mm
    • Height
    • 0.8 mm

0.8 mm seal for connector of the G-series.



Manufacturer : BELDEN
Factory number : G 30 E-2
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • G series
    • Type
    • Compact connectors for control voltage
    • Design
    • Seal, 0.8 for G series
    • Material
    • NBR
    • Temperatur max.
    • -40 … +90
  • Measures
    • Length
    • 19 mm
    • Width
    • 29 mm
    • Height
    • 0.8 mm
Datasheet/manual