Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CPC AGR 04B :: 4-pin holder for empty housing for socket contacts

Item-No.: CPC AGR 04B
€3,35
Category of goods: 1 = discountable

CPC AGR 04B

  • Product Description
  • Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 11
    • Pole number
    • 4
    • Assembly
    • For female contacts
    • Mounting form
    • Socket
    • Material
    • Thermoplastic
    • Temperatur max.
    • -55 … +105
    • Colour
    • Black
  • Specials
    • Specification
    • Blank housing with rectangular flange
  • Implementation
    • Type of connector
    • Reverse
    • Protection class
    • UL 94 V-0
  • Interfaces
    • Connection
    • 4-pin
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 32.5 mm
    • Depth
    • 32.5 mm

CPC round connector

For rough deployment of vibration securing by resting nuts.

Please order contacts separately!



Manufacturer : TYCO-ELECTRONICS
Factory number : 0-0182921-1
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • CPC round connector
    • Design
    • Size 11
    • Pole number
    • 4
    • Assembly
    • For female contacts
    • Mounting form
    • Socket
    • Material
    • Thermoplastic
    • Temperatur max.
    • -55 … +105
    • Colour
    • Black
  • Specials
    • Specification
    • Blank housing with rectangular flange
  • Implementation
    • Type of connector
    • Reverse
    • Protection class
    • UL 94 V-0
  • Interfaces
    • Connection
    • 4-pin
  • Measures
    • Length
    • 34.4 mm
    • Width
    • 32.5 mm
    • Depth
    • 32.5 mm
Datasheet/manual