Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 6 WLD :: 6-pin +PE mains socket, angled

Item-No.: CA 6 WLD
€8,99
Category of goods: 1 = discountable

CA 6 WLD

  • Product Description
  • Technical information
  • General
    • Model
    • CA-Serie
    • Type
    • Mains voltage socket
    • Pole number
    • 6 + PE
    • Assembly
    • Angled
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 7 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Screw cap M22x2
    • Protection class
    • IP67, UL 94 V-0
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Length
    • 67 mm
    • Width
    • 29 mm
    • Height
    • 54 mm
    • Ø
    • 29 mm
    • Cable inlet Ø
    • Max. 0,75 mm
  • Electrical values
    • Approval
    • UL, VDE
    • Load limit
    • 250 V AC/DC, 10 A AC/DC

HIRSCHMANN CA-series mains socket.

Angled mains socket. Robust round plugged connection for use in control technology, medical technology, mechanical engineering, etc. Screw cap for a vibration-proof connection.



Manufacturer : BELDEN
Factory number : CA 6 W LD
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Model
    • CA-Serie
    • Type
    • Mains voltage socket
    • Pole number
    • 6 + PE
    • Assembly
    • Angled
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 7 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Screw cap M22x2
    • Protection class
    • IP67, UL 94 V-0
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Length
    • 67 mm
    • Width
    • 29 mm
    • Height
    • 54 mm
    • Ø
    • 29 mm
    • Cable inlet Ø
    • Max. 0,75 mm
  • Electrical values
    • Approval
    • UL, VDE
    • Load limit
    • 250 V AC/DC, 10 A AC/DC
Datasheet/manual