Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 6 GS :: 6-pin +PE surface-mounted plug with flange

Item-No.: CA 6 GS
€3,55
Category of goods: 1 = discountable

CA 6 GS

  • Product Description
  • Technical information
  • General
    • Model
    • CA series
    • Type
    • Panel plug with flange
    • Pole number
    • 6 + PE
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 7 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Screw cap
    • Protection class
    • IP67, UL 94 V-0
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Length
    • 38 mm
    • Width
    • 29 mm
    • Height
    • 29.8 mm
    • Cable inlet Ø
    • Max. 0,75 mm
  • Electrical values
    • Approval
    • UL, VDE
    • Load limit
    • 250 V AC/DC, 10 A AC/DC

HIRSCHMANN CA-series mains plug.

Surface-mounted plug with flange. Robust round plugged connection for use in control technology, medical technology, mechanical engineering, etc. Screw cap for a vibration-proof connection.



Manufacturer : BELDEN
Factory number : CA 6 GS
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Model
    • CA series
    • Type
    • Panel plug with flange
    • Pole number
    • 6 + PE
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 7 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Screw cap
    • Protection class
    • IP67, UL 94 V-0
  • Interfaces
    • Connection
    • Solderable
  • Measures
    • Length
    • 38 mm
    • Width
    • 29 mm
    • Height
    • 29.8 mm
    • Cable inlet Ø
    • Max. 0,75 mm
  • Electrical values
    • Approval
    • UL, VDE
    • Load limit
    • 250 V AC/DC, 10 A AC/DC
Datasheet/manual