0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 3 GD :: 3-pin +PE surface-mounted socket with flange

Item-No.: CA 3 GD
€3,75
Category of goods: 1 = discountable

CA 3 GD

  • Product Description
  • Technical information
  • General
    • Model
    • CA series
    • Type
    • Flush-mounted socket with flange
    • Pole number
    • 3 + PE
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 4 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Screw cap
    • Protection class
    • IP67, UL 94 V-0
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 38 mm
    • Width
    • 29 mm
    • Height
    • 32 mm
    • Cable inlet Ø
    • Max. 1,5 mm
  • Electrical values
    • Approval
    • UL, VDE
    • Load limit
    • 400 V AC / 250 V DC, 10 A AC, 16 A DC
HIRSCHMANN CA-series mains socket.

Surface-mounted socket with flange. Robust round plugged connection for use in control technology, medical technology, mechanical engineering, etc. Screw cap for a vibration-proof connection.



Manufacturer : BELDEN
Factory number : 932-321-100
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Model
    • CA series
    • Type
    • Flush-mounted socket with flange
    • Pole number
    • 3 + PE
    • Material
    • Plastic, silver-plated contacts
    • Number of leads
    • 4 pole
    • Temperatur max.
    • -40 … +90
    • Colour
    • Black
  • Implementation
    • Type of connector
    • Screw cap
    • Protection class
    • IP67, UL 94 V-0
  • Interfaces
    • Connection
    • Screw-mountable
  • Measures
    • Length
    • 38 mm
    • Width
    • 29 mm
    • Height
    • 32 mm
    • Cable inlet Ø
    • Max. 1,5 mm
  • Electrical values
    • Approval
    • UL, VDE
    • Load limit
    • 400 V AC / 250 V DC, 10 A AC, 16 A DC
Datasheet/manual