Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 00 ST :: Cover cap for CA-series mains voltage plug

Item-No.: CA 00 ST
€2,75
Category of goods: 1 = discountable

CA 00 ST

  • Product Description
  • Technical information
  • General
    • Model
    • CA series
    • Type
    • Cap for plug
    • Material
    • Plastic
    • Colour
    • Black

Protective cap for mains plug

With a variable nylon loop from HIRSCHMANN. Loop pivots around the axis.
Suitable for 3+PE and 6+PE.



Manufacturer : BELDEN
Factory number : CA 00 SD 1
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Model
    • CA series
    • Type
    • Cap for plug
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual