Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA 00 DO :: Cover cap for CA-series mains voltage socket

Item-No.: CA 00 DO
€2,75
Category of goods: 1 = discountable

CA 00 DO

  • Product Description
  • Technical information
  • General
    • Model
    • CA series
    • Type
    • Cap for socket
    • Material
    • Plastic
    • Colour
    • Black
Protective cap for mains sockets with a variable nylon loop from HIRSCHMANN.

Loop pivots around the axis.



Manufacturer : BELDEN
Factory number : CA 00 SD 3
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • CA series
    • Type
    • Cap for socket
    • Material
    • Plastic
    • Colour
    • Black
Datasheet/manual