• Pole number

  • Assembly

  • Type of connector

  • Connection

  • Material

  • Number of leads


  • Connectors Series CA

  •  1 - 13 of  13  items. 
 
  • Model:

    CA series

  • Type:

    Cap for socket

  • Material:

    Plastic

  • Colour:

    Black

Weight incl.:

0.010 kg

 
  • Model:

    CA series

  • Type:

    Cap for plug

  • Material:

    Plastic

  • Colour:

    Black

Weight incl.:

0.009 kg

 
  • Model:

    CA series

  • Type:

    Flush-mounted socket with flange

  • Pole number:

    3 + PE

  • Type of connector:

    Screw cap

  • Connection:

    Screw-mountable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    4 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    38 mm

  • Width:

    29 mm

  • Height:

    32 mm

  • Cable inlet Ø:

    Max. 1,5 mm

  • Approval:

    UL, VDE

  • Load limit:

    400 V AC / 250 V DC, 10 A AC, 16 A DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.020 kg

 
  • Model:

    CA-Serie

  • Type:

    Mains voltage socket

  • Pole number:

    3 + PE

  • Type of connector:

    Screw cap

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    4 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    38 mm

  • Width:

    29 mm

  • Height:

    32 mm

  • Cable inlet Ø:

    Max. 1,5 mm

  • Approval:

    UL, VDE

  • Load limit:

    400 V AC / 250 V DC, 10 A AC, 16 A DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.019 kg

 
  • Model:

    CA series

  • Type:

    Cable socket

  • Pole number:

    3 + PE

  • Assembly:

    Straight

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Screw-mountable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    4 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    61 mm

  • Ø:

    30 mm

  • Cable inlet Ø:

    Max. 1,5 mm

  • Approval:

    UL, VDE

  • Load limit:

    400 V AC / 250 V DC, 10 A AC, 16 A DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.037 kg

 
  • Model:

    CA series

  • Type:

    Wire plug

  • Pole number:

    3 + PE

  • Assembly:

    Straight

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Screw-mountable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    4 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    61 mm

  • Ø:

    30 mm

  • Cable inlet Ø:

    Max. 1,5 mm

  • Approval:

    UL, VDE

  • Load limit:

    400 V AC / 250 V DC, 10 A AC, 16 A DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

  • Screw connection:

    PG9 (Ø 6.0 - 9.5)

Weight incl.:

0.035 kg

 
  • Model:

    CA series

  • Type:

    Wire plug

  • Pole number:

    3 + PE

  • Assembly:

    Angled

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Screw-mountable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    4 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    54 mm

  • Width:

    30 mm

  • Height:

    65 mm

  • Ø:

    30 mm

  • Cable inlet Ø:

    Max. 1,5 mm

  • Approval:

    UL, VDE

  • Load limit:

    400 V AC / 250 V DC, 10 A AC, 16 A DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

  • Screw connection:

    PG9 (Ø 6.0 - 9.5)

Weight incl.:

0.044 kg

 
  • Model:

    CA series

  • Type:

    Flush-mounted socket with flange

  • Pole number:

    6 + PE

  • Type of connector:

    Screw cap

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    7 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    38 mm

  • Width:

    29 mm

  • Height:

    27 mm

  • Cable inlet Ø:

    Max. 0,75 mm

  • Approval:

    UL, VDE

  • Load limit:

    250 V AC/DC, 10 A AC/DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.015 kg

 
  • Model:

    CA series

  • Type:

    Panel plug with flange

  • Pole number:

    6 + PE

  • Type of connector:

    Screw cap

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    7 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    38 mm

  • Width:

    29 mm

  • Height:

    29.8 mm

  • Cable inlet Ø:

    Max. 0,75 mm

  • Approval:

    UL, VDE

  • Load limit:

    250 V AC/DC, 10 A AC/DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.014 kg

 
  • Model:

    CA series

  • Type:

    Cable socket

  • Pole number:

    6 + PE

  • Assembly:

    Straight

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    7 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    61 mm

  • Ø:

    29 mm

  • Cable inlet Ø:

    Max. 0,75 mm

  • Approval:

    UL, VDE

  • Load limit:

    250 V AC/DC, 10 A AC/DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.032 kg

 
  • Model:

    CA series

  • Type:

    Wire plug

  • Pole number:

    6 + PE

  • Assembly:

    Straight

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    7 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    61 mm

  • Ø:

    29 mm

  • Cable inlet Ø:

    Max. 0,75 mm

  • Approval:

    UL, VDE

  • Load limit:

    250 V AC/DC, 10 A AC/DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

  • Screw connection:

    PG9 (Ø 6.0 - 9.5)

Weight incl.:

0.030 kg

 
  • Model:

    CA series

  • Type:

    Cable socket

  • Pole number:

    6 + PE

  • Assembly:

    Angled

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    7 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    67 mm

  • Width:

    29 mm

  • Height:

    54 mm

  • Ø:

    29 mm

  • Cable inlet Ø:

    Max. 0,75 mm

  • Approval:

    UL, VDE

  • Load limit:

    250 V AC/DC, 10 A AC/DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

Weight incl.:

0.040 kg

 
  • Model:

    CA-Serie

  • Type:

    Mains voltage socket

  • Pole number:

    6 + PE

  • Assembly:

    Angled

  • Type of connector:

    Screw cap M22x2

  • Connection:

    Solderable

  • Material:

    Plastic, silver-plated contacts

  • Number of leads:

    7 pole

  • Temperatur max.:

    -40 … +90

  • Length:

    64 mm

  • Width:

    29 mm

  • Height:

    65 mm

  • Ø:

    29 mm

  • Cable inlet Ø:

    Max. 0,75 mm

  • Approval:

    UL, VDE

  • Load limit:

    250 V AC/DC, 10 A AC/DC

  • Protection class:

    IP67, UL 94 V-0

  • Colour:

    Black

  • Screw connection:

    PG9 (Ø 6.0 - 9.5)

Weight incl.:

0.038 kg