Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC104P SHR :: PC104+ BUS shroud, 4-row

Item-No.: PC104P SHR
€1,80
Category of goods: 1 = discountable

PC104P SHR

  • Product Description
  • Technical information
  • General
    • Type
    • Guide collar
    • Pole number
    • 4 x 26
  • Interfaces
    • Connection
    • PBT
  • Measures
    • Length
    • 64,35 mm
    • Width
    • 11,43 mm
    • Height
    • 11.2 mm
    • Content spacing
    • 2 mm

Shroud for 4-row 120-pin PC104 Plus connector.
Standard for plug-in PC-compatible modules
LxBxH: 64.4 x 11.5 x 11.2 mm
Insulator: PBT, UL 94V-0



Manufacturer : EPT
Factory number : 264-17302
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Guide collar
    • Pole number
    • 4 x 26
  • Interfaces
    • Connection
    • PBT
  • Measures
    • Length
    • 64,35 mm
    • Width
    • 11,43 mm
    • Height
    • 11.2 mm
    • Content spacing
    • 2 mm
Datasheet/manual